0192210372 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 33
Unit Price: $40.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $31.49250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.13920
Datasheet

Parametric Equivalent


Molex
In Stock: 175
Unit Price: $40.61000
Datasheet
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210372

DigiKey Part Number
WM7367-ND
Manufacturer
Manufacturer Product Number
0192210372
Description
CONN RING FLAT 4/0AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/2 Stud
Thickness
0.135" (3.43mm)
Width - Outer Edges
1.099" (27.91mm)
Length - Overall
2.688" (68.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,341 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,341In Stock
Ships from WEC