


0192150115 | |
---|---|
DigiKey Part Number | WM19898TR-ND - Tape & Reel (TR) WM19898CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192150115 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.26800 | $32.68 |
25 | $3.06440 | $76.61 |
50 | $2.91980 | $145.99 |
100 | $2.77940 | $277.94 |
250 | $2.60520 | $651.30 |
500 | $2.48054 | $1,240.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.04495 | $2,044.95 |
2,000 | $1.94728 | $3,894.56 |
3,000 | $1.89233 | $5,676.99 |
5,000 | $1.82534 | $9,126.70 |
7,000 | $1.78251 | $12,477.57 |
10,000 | $1.73823 | $17,382.30 |
25,000 | $1.62947 | $40,736.75 |
50,000 | $1.55177 | $77,588.50 |