


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.930" (23.62mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.145" (3.68mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.055" (1.40mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | 0.400" (10.16mm) | |
Base Product Number |