0192120002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 70,236
Unit Price: $3.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,024
Unit Price: $13.34000
Datasheet
19212-0001, 0192120002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19212-0001, 0192120002
Molex - Quixon Quick Disconnect Terminals

0192120002

DigiKey Part Number
WM7025TR-ND - Tape & Reel (TR)
WM7025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192120002
Description
CONN WIRE PIN TERM 10-12AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG InsulKrimp Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Pin Diameter
Circular - 0.107" (2.72mm) Dia
Length - Pin
0.450" (11.43mm)
Length - Overall
1.120" (28.45mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.250" (6.35mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
0.126" (3.20mm)
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.545" (13.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes