Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 3 Way Splice | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Partial Insulation | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.11074 | $2,055.37 |