


0192030048 | |
|---|---|
DigiKey Part Number | WM19882TR-ND - Tape & Reel (TR) WM19882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030048 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.345" (8.76mm) | |
Length - Overall | 0.705" (17.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.35160 | $33.79 |
| 50 | $1.28580 | $64.29 |
| 100 | $1.22420 | $122.42 |
| 250 | $1.14708 | $286.77 |
| 500 | $1.09214 | $546.07 |
| 1,000 | $1.03994 | $1,039.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03546 | $2,070.92 |
| 4,000 | $0.98599 | $3,943.96 |
| 6,000 | $0.95818 | $5,749.08 |
| 10,000 | $0.92425 | $9,242.50 |
| 14,000 | $0.90256 | $12,635.84 |
| 20,000 | $0.88013 | $17,602.60 |
| 50,000 | $0.82506 | $41,253.00 |
| 100,000 | $0.78571 | $78,571.00 |




