


0192030016 | |
|---|---|
DigiKey Part Number | WM14263TR-ND - Tape & Reel (TR) WM14263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030016 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030016 Models |
Category | Length - Overall 0.666" (16.92mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.325" (8.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.42200 | $14.22 |
| 25 | $1.32840 | $33.21 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.20610 | $120.61 |
| 250 | $1.12996 | $282.49 |
| 500 | $1.07602 | $538.01 |
| 1,000 | $1.02448 | $1,024.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05063 | $2,101.26 |
| 4,000 | $1.00041 | $4,001.64 |
| 6,000 | $0.97219 | $5,833.14 |
| 10,000 | $0.93777 | $9,377.70 |
| 14,000 | $0.91577 | $12,820.78 |
| 20,000 | $0.89301 | $17,860.20 |




