0192030165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0192030165
Molex - Quixon Quick Disconnect Terminals

0192030169

DigiKey Part Number
0192030169-ND
Manufacturer
Manufacturer Product Number
0192030169
Description
CONN INLINE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.11268$2,225.36
Manufacturers Standard Package