Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191980013

DigiKey Part Number
900-0191980013TR-ND - Tape & Reel (TR)
900-0191980013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191980013
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.170" (4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.245" (6.22mm)
Length - Ring Center to Termination
0.209" (5.31mm)
Length - Overall
0.805" (20.45mm)
Length - Termination
0.415" (10.54mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.146" (3.71mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.10300$41.03
25$3.84440$96.11
50$3.66020$183.01
100$3.48510$348.51
250$3.26656$816.64
500$3.11052$1,555.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.10011$4,650.16
3,000$2.95209$8,856.27
4,500$2.86885$12,909.83
7,500$2.76733$20,754.97
10,500$2.70245$28,375.72
15,000$2.63533$39,529.95
Manufacturers Standard Package