0191440025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0191440025
Molex - Quixon Quick Disconnect Terminals

0191440025

DigiKey Part Number
0191440025-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191440025
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191440025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.388" (9.86mm)
Length - Overall
0.912" (23.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.269" (6.83mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.25587$9,419.02