Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930346

DigiKey Part Number
23-0191930346-ND
Manufacturer
Manufacturer Product Number
0191930346
Description
CONN RING FLAT 2/0AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.083" (2.10mm)
Width - Outer Edges
0.948" (24.08mm)
Length - Overall
2.019" (51.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.30000$33.30
10$28.29800$282.98
25$26.51920$662.98
50$25.25320$1,262.66
100$24.04710$2,404.71
250$22.54136$5,635.34
500$21.46568$10,732.84
1,000$20.44161$20,441.61
2,500$19.16307$47,907.68
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC