


0191930151 | |
|---|---|
DigiKey Part Number | WM3982TR-ND - Tape & Reel (TR) WM3982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930151 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930151 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.74240 | $93.56 |
| 50 | $3.56480 | $178.24 |
| 100 | $3.39380 | $339.38 |
| 250 | $3.18072 | $795.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.26196 | $1,630.98 |
| 1,000 | $3.10616 | $3,106.16 |
| 1,500 | $3.01849 | $4,527.73 |
| 2,500 | $2.91163 | $7,279.08 |
| 3,500 | $2.84332 | $9,951.62 |
| 5,000 | $2.77267 | $13,863.35 |





