


0191640305 | |
---|---|
DigiKey Part Number | 900-0191640305TR-ND - Tape & Reel (TR) 900-0191640305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640305 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.520" (38.61mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.45300 | $104.53 |
25 | $9.79720 | $244.93 |
50 | $9.33100 | $466.55 |
100 | $8.88430 | $888.43 |
250 | $8.32760 | $2,081.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.62930 | $2,814.65 |
1,000 | $5.36063 | $5,360.63 |
1,500 | $5.20944 | $7,814.16 |
2,500 | $5.02510 | $12,562.75 |
3,500 | $4.95771 | $17,351.98 |