




0191640012 | |
|---|---|
DigiKey Part Number | 23-0191640012-ND |
Manufacturer | |
Manufacturer Product Number | 0191640012 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.380" (35.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.60700 | $56.07 |
| 25 | $5.25200 | $131.30 |
| 50 | $5.00200 | $250.10 |
| 100 | $4.76270 | $476.27 |
| 250 | $4.46428 | $1,116.07 |
| 500 | $4.25100 | $2,125.50 |
| 1,000 | $4.04794 | $4,047.94 |
| 2,500 | $3.79448 | $9,486.20 |













