Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
0191440018
0191440018
Molex RF Connectors | Digi-Key Daily

0191440018

DigiKey Part Number
23-0191440018-ND
Manufacturer
Manufacturer Product Number
0191440018
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.789" (20.04mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,402
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.61100$16.11
25$1.51280$37.82
50$1.43880$71.94
100$1.37050$137.05
250$1.28420$321.05
500$1.22270$611.35
1,000$1.16425$1,164.25
2,500$1.09129$2,728.23
Manufacturers Standard Package