Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
0191440005
0191440005
Molex RF Connectors | Digi-Key Daily

0191440005

DigiKey Part Number
23-0191440005-ND
Manufacturer
Manufacturer Product Number
0191440005
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.316" (8.03mm)
Length - Overall
0.915" (23.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.26100$22.61
25$2.11800$52.95
50$2.01760$100.88
100$1.92140$192.14
250$1.80052$450.13
500$1.71452$857.26
1,000$1.63254$1,632.54
2,500$1.53022$3,825.55
Manufacturers Standard Package