


0191310059 | |
|---|---|
DigiKey Part Number | WM19819TR-ND - Tape & Reel (TR) WM19819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310059 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.305" (7.75mm) |
Length - Overall 1.075" (27.31mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.26880 | $81.72 |
| 50 | $3.11100 | $155.55 |
| 100 | $2.96220 | $296.22 |
| 250 | $2.77656 | $694.14 |
| 500 | $2.64370 | $1,321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.71063 | $2,710.63 |
| 2,000 | $2.58122 | $5,162.44 |
| 3,000 | $2.50841 | $7,525.23 |
| 5,000 | $2.41960 | $12,098.00 |
| 7,000 | $2.36285 | $16,539.95 |
| 10,000 | $2.30415 | $23,041.50 |

