


0191310022 | |
|---|---|
DigiKey Part Number | 900-0191310022TR-ND - Tape & Reel (TR) 900-0191310022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310022 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310022 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.224" (5.69mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.99280 | $49.82 |
| 50 | $1.89760 | $94.88 |
| 100 | $1.80630 | $180.63 |
| 250 | $1.69332 | $423.33 |
| 500 | $1.61224 | $806.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.60681 | $2,410.22 |
| 3,000 | $1.53010 | $4,590.30 |
| 4,500 | $1.48692 | $6,691.14 |
| 7,500 | $1.43428 | $10,757.10 |
| 10,500 | $1.40064 | $14,706.72 |
| 15,000 | $1.36584 | $20,487.60 |












