


0191310004 | |
|---|---|
DigiKey Part Number | WM19813-ND |
Manufacturer | |
Manufacturer Product Number | 0191310004 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.98600 | $74.65 |
| 50 | $2.84240 | $142.12 |
| 100 | $2.70620 | $270.62 |
| 250 | $2.53664 | $634.16 |
| 500 | $2.41556 | $1,207.78 |
| 1,000 | $2.30013 | $2,300.13 |
| 2,500 | $2.15603 | $5,390.07 |















