




0191270089 | |
|---|---|
DigiKey Part Number | 23-0191270089-ND |
Manufacturer | |
Manufacturer Product Number | 0191270089 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 1.026" (26.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.560" (14.22mm) | |
Tongue Inside Opening | 0.209" (5.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.08600 | $40.86 |
| 25 | $3.82800 | $95.70 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.46950 | $346.95 |
| 250 | $3.25176 | $812.94 |
| 500 | $3.09638 | $1,548.19 |
| 1,000 | $2.94848 | $2,948.48 |
| 2,500 | $2.76384 | $6,909.60 |







