




0191270041 | |
|---|---|
DigiKey Part Number | WM14243TR-ND - Tape & Reel (TR) WM14243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270041 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.46700 | $34.67 |
| 25 | $3.24720 | $81.18 |
| 50 | $3.09200 | $154.60 |
| 100 | $2.94360 | $294.36 |
| 250 | $2.75920 | $689.80 |
| 500 | $2.62736 | $1,313.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.43063 | $3,645.94 |
| 3,000 | $2.31462 | $6,943.86 |
| 4,500 | $2.24932 | $10,121.94 |
| 7,500 | $2.16970 | $16,272.75 |
| 10,500 | $2.11883 | $22,247.72 |
| 15,000 | $2.06621 | $30,993.15 |
| 37,500 | $1.93697 | $72,636.38 |



