


0191270011 | |
|---|---|
DigiKey Part Number | WM19806TR-ND - Tape & Reel (TR) WM19806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270011 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.12080 | $78.02 |
| 50 | $2.97280 | $148.64 |
| 100 | $2.82980 | $282.98 |
| 250 | $2.65260 | $663.15 |
| 500 | $2.52580 | $1,262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.44398 | $3,665.97 |
| 3,000 | $2.32729 | $6,981.87 |
| 4,500 | $2.26166 | $10,177.47 |
| 7,500 | $2.18161 | $16,362.08 |
| 10,500 | $2.13046 | $22,369.83 |
| 15,000 | $2.07754 | $31,163.10 |
| 37,500 | $1.94759 | $73,034.62 |



