
0191210029 | |
|---|---|
DigiKey Part Number | 900-0191210029TR-ND - Tape & Reel (TR) 900-0191210029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210029 |
Description | FLANGED SPADE TONGUE TERMINAL 14 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.62440 | $65.61 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.37930 | $237.93 |
| 250 | $2.22968 | $557.42 |
| 500 | $2.12312 | $1,061.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.05423 | $3,081.34 |
| 3,000 | $1.95614 | $5,868.42 |
| 4,500 | $1.90096 | $8,554.32 |
| 7,500 | $1.83366 | $13,752.45 |
| 10,500 | $1.79066 | $18,801.93 |
| 15,000 | $1.74617 | $26,192.55 |
| 37,500 | $1.63694 | $61,385.25 |


