


0191210027 | |
|---|---|
DigiKey Part Number | WM6995TR-ND - Tape & Reel (TR) WM6995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210027 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.65080 | $66.27 |
| 50 | $2.52400 | $126.20 |
| 100 | $2.40230 | $240.23 |
| 250 | $2.25204 | $563.01 |
| 500 | $2.14434 | $1,072.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.07467 | $3,112.00 |
| 3,000 | $1.97560 | $5,926.80 |
| 4,500 | $1.91988 | $8,639.46 |
| 7,500 | $1.85192 | $13,889.40 |
| 10,500 | $1.80849 | $18,989.15 |
| 15,000 | $1.76356 | $26,453.40 |
| 37,500 | $1.65324 | $61,996.50 |



