0191170083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0191170083
Molex - Quixon Quick Disconnect Terminals

0191170083

DigiKey Part Number
WM19801-ND
Manufacturer
Manufacturer Product Number
0191170083
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
-
Features
-
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,717
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.34700$13.47
25$1.26120$31.53
50$1.20040$60.02
100$1.14300$114.30
250$1.07104$267.76
500$1.01980$509.90
1,000$0.97103$971.03
3,000$0.89847$2,695.41
Manufacturers Standard Package