Parametric Equivalent



0190980080 | |
|---|---|
DigiKey Part Number | 0190980080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190980080 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980080 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.310" (7.87mm) | Tongue Inside Opening 0.139" (3.53mm) |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190980023 | Molex | 4,268 | 0190980023-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.32601 | $13,260.10 |




