


0190980075 | |
|---|---|
DigiKey Part Number | WM19799TR-ND - Tape & Reel (TR) WM19799CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190980075 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.773" (19.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.27240 | $56.81 |
| 50 | $2.16220 | $108.11 |
| 100 | $2.05950 | $205.95 |
| 250 | $1.93040 | $482.60 |
| 500 | $1.83800 | $919.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83011 | $1,830.11 |
| 2,000 | $1.74267 | $3,485.34 |
| 3,000 | $1.69346 | $5,080.38 |
| 5,000 | $1.63351 | $8,167.55 |
| 7,000 | $1.59519 | $11,166.33 |
| 10,000 | $1.55556 | $15,555.60 |
| 25,000 | $1.45822 | $36,455.50 |
| 50,000 | $1.38868 | $69,434.00 |


