0190730244 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3,430
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,299
Unit Price: $8.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.50057
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.54147
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,696
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 165
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,036
Unit Price: $6.41000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,076
Unit Price: $3.28860
Datasheet

Parametric Equivalent


3M
In Stock: 946
Unit Price: $4.52000
Datasheet

Parametric Equivalent


3M
In Stock: 838
Unit Price: $3.21000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.17697
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,118
Unit Price: $9.13000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730244

DigiKey Part Number
0190730244-ND
Manufacturer
Manufacturer Product Number
0190730244
Description
CONN RING CIRC 10-12AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730244 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.592" (15.04mm)
Length - Overall
1.362" (34.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.