Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730180

DigiKey Part Number
WM19774TR-ND - Tape & Reel (TR)
WM19774CT-ND - Cut Tape (CT)
900-0190730180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190730180
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.540" (13.72mm)
Length - Overall
1.258" (31.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.20400$52.04
25$4.88040$122.01
50$4.64680$232.34
100$4.42400$442.40
250$4.14692$1,036.73
500$3.94862$1,974.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93169$3,931.69
2,000$3.74395$7,487.90
3,000$3.63837$10,915.11
5,000$3.50961$17,548.05
7,000$3.42731$23,991.17
10,000$3.34221$33,422.10
25,000$3.13318$78,329.50
Manufacturers Standard Package