0190730019-03-L9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-18-L9-D

DigiKey Part Number
0190730019-18-L9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-18-L9-D
Description
18" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
18.0" (457.2mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$13.45800$134.58
30$11.93067$357.92
50$11.31480$565.74
100$10.56590$1,056.59
250$9.70968$2,427.42
500$9.15034$4,575.17
1,000$8.65760$8,657.60
2,500$8.09539$20,238.47
5,000$7.72887$38,644.35