
0190730019-24-V9-D | |
---|---|
DigiKey Part Number | 0190730019-24-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-V9-D |
Description | 24" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.98200 | $149.82 |
30 | $13.29733 | $398.92 |
50 | $12.61800 | $630.90 |
100 | $11.79150 | $1,179.15 |
250 | $10.84616 | $2,711.54 |
500 | $10.22892 | $5,114.46 |
1,000 | $9.68495 | $9,684.95 |
2,500 | $9.06448 | $22,661.20 |
5,000 | $8.66006 | $43,300.30 |