
0190730019-12-Y9-D | |
---|---|
DigiKey Part Number | 0190730019-12-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-Y9-D |
Description | 12" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.94700 | $119.47 |
30 | $10.57867 | $317.36 |
50 | $10.02720 | $501.36 |
100 | $9.35640 | $935.64 |
250 | $8.58904 | $2,147.26 |
500 | $8.08768 | $4,043.84 |
1,000 | $7.64592 | $7,645.92 |
2,500 | $7.14173 | $17,854.33 |
5,000 | $6.81304 | $34,065.20 |