
0190730019-12-W9-D | |
|---|---|
DigiKey Part Number | 0190730019-12-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-W9-D |
Description | 12" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.36200 | $113.62 |
| 30 | $10.50967 | $315.29 |
| 50 | $10.13540 | $506.77 |
| 100 | $9.65200 | $965.20 |
| 250 | $9.04692 | $2,261.73 |
| 500 | $8.61498 | $4,307.49 |
| 1,000 | $8.20374 | $8,203.74 |
| 2,500 | $7.69032 | $19,225.80 |
| 5,000 | $7.32353 | $36,617.65 |



