
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.96200 | $119.62 |
| 30 | $10.59200 | $317.76 |
| 50 | $10.04000 | $502.00 |
| 100 | $9.36840 | $936.84 |
| 250 | $8.60000 | $2,150.00 |
| 500 | $8.09802 | $4,049.01 |
| 1,000 | $7.65570 | $7,655.70 |
| 2,500 | $7.15086 | $17,877.15 |
| 5,000 | $6.82176 | $34,108.80 |

