
0190730019-18-Y9 | |
---|---|
DigiKey Part Number | 0190730019-18-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-18-Y9 |
Description | 18" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.45800 | $134.58 |
30 | $11.93067 | $357.92 |
50 | $11.31480 | $565.74 |
100 | $10.56590 | $1,056.59 |
250 | $9.70968 | $2,427.42 |
500 | $9.15034 | $4,575.17 |
1,000 | $8.65760 | $8,657.60 |
2,500 | $8.09539 | $20,238.47 |
5,000 | $7.72887 | $38,644.35 |