Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-10-L9

DigiKey Part Number
0190730019-10-L9-ND
Manufacturer
Manufacturer Product Number
0190730019-10-L9
Description
10" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$11.45300$114.53
30$10.13700$304.11
50$9.60760$480.38
100$8.96140$896.14
250$8.22316$2,055.79
500$7.74070$3,870.35
1,000$7.31566$7,315.66
2,500$6.83055$17,076.38
5,000$6.51432$32,571.60
Manufacturers Standard Package