
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.45300 | $114.53 |
| 30 | $10.13700 | $304.11 |
| 50 | $9.60760 | $480.38 |
| 100 | $8.96140 | $896.14 |
| 250 | $8.22316 | $2,055.79 |
| 500 | $7.74070 | $3,870.35 |
| 1,000 | $7.31566 | $7,315.66 |
| 2,500 | $6.83055 | $17,076.38 |
| 5,000 | $6.51432 | $32,571.60 |

