
0190730019-05-Y9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-Y9-D |
Description | 5" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.17000 | $101.70 |
| 30 | $8.98900 | $269.67 |
| 50 | $8.51260 | $425.63 |
| 100 | $7.93460 | $793.46 |
| 250 | $7.27340 | $1,818.35 |
| 500 | $6.84094 | $3,420.47 |
| 1,000 | $6.45996 | $6,459.96 |
| 2,500 | $6.02511 | $15,062.77 |
| 5,000 | $5.74160 | $28,708.00 |

