Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-05-L9

DigiKey Part Number
0190730019-05-L9-ND
Manufacturer
Manufacturer Product Number
0190730019-05-L9
Description
5" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$10.17000$101.70
30$8.98900$269.67
50$8.51260$425.63
100$7.93460$793.46
250$7.27340$1,818.35
500$6.84094$3,420.47
1,000$6.45996$6,459.96
2,500$6.02511$15,062.77
5,000$5.74160$28,708.00
Manufacturers Standard Package