
0190730019-04-V9-D | |
|---|---|
DigiKey Part Number | 0190730019-04-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-V9-D |
Description | 4" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.90700 | $99.07 |
| 30 | $8.75600 | $262.68 |
| 50 | $8.29220 | $414.61 |
| 100 | $7.72820 | $772.82 |
| 250 | $7.08200 | $1,770.50 |
| 500 | $6.65974 | $3,329.87 |
| 1,000 | $6.28780 | $6,287.80 |
| 2,500 | $5.86318 | $14,657.95 |
| 5,000 | $5.58630 | $27,931.50 |

