
0190730019-04-N9-D | |
|---|---|
DigiKey Part Number | 0190730019-04-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-N9-D |
Description | 4" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.22500 | $92.25 |
| 100 | $7.68550 | $768.55 |
| 1,000 | $6.14845 | $6,148.45 |
| 2,500 | $5.57204 | $13,930.10 |
| 5,000 | $5.37990 | $26,899.50 |

