0190700155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190700155
Molex - Quixon Quick Disconnect Terminals

0190700155

DigiKey Part Number
WM13707-ND
Manufacturer
Manufacturer Product Number
0190700155
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
-
Width - Outer Edges
0.592" (15.04mm)
Length - Overall
1.350" (34.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.33400$33.34
25$3.12800$78.20
50$2.97840$148.92
100$2.83590$283.59
250$2.65760$664.40
500$2.53068$1,265.34
1,000$2.40984$2,409.84
2,500$2.25886$5,647.15
Manufacturers Standard Package