
0190700045 | |
|---|---|
DigiKey Part Number | 23-0190700045TR-ND - Tape & Reel (TR) 23-0190700045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700045 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.264" (6.70mm) | |
Length - Overall | 0.807" (20.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.73320 | $43.33 |
| 50 | $1.64920 | $82.46 |
| 100 | $1.57030 | $157.03 |
| 250 | $1.47196 | $367.99 |
| 500 | $1.40176 | $700.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.26677 | $1,900.15 |
| 3,000 | $1.20626 | $3,618.78 |
| 4,500 | $1.17220 | $5,274.90 |
| 7,500 | $1.13070 | $8,480.25 |
| 10,500 | $1.10417 | $11,593.79 |
| 15,000 | $1.07674 | $16,151.10 |
| 37,500 | $1.00935 | $37,850.62 |
| 75,000 | $0.96123 | $72,092.25 |














