0190700014-05-V9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-24-V9

DigiKey Part Number
0190700014-24-V9-ND
Manufacturer
Manufacturer Product Number
0190700014-24-V9
Description
24" JUMPER 3075 VI001 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$15.84700$158.47
30$14.06833$422.05
50$13.35440$667.72
100$12.48400$1,248.40
250$11.48916$2,872.29
500$10.83966$5,419.83
1,000$10.26736$10,267.36
2,500$9.61462$24,036.55
5,000$9.18909$45,945.45