
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.20000 | $142.00 |
30 | $12.59233 | $377.77 |
50 | $11.94800 | $597.40 |
100 | $11.16090 | $1,116.09 |
250 | $10.26104 | $2,565.26 |
500 | $9.67326 | $4,836.63 |
1,000 | $9.15547 | $9,155.47 |
2,500 | $8.56480 | $21,412.00 |
5,000 | $8.17981 | $40,899.05 |