
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.45600 | $124.56 |
30 | $11.03300 | $330.99 |
50 | $10.46080 | $523.04 |
100 | $9.76290 | $976.29 |
250 | $8.96576 | $2,241.44 |
500 | $8.44468 | $4,222.34 |
1,000 | $7.98577 | $7,985.77 |
2,500 | $7.46196 | $18,654.90 |
5,000 | $7.12048 | $35,602.40 |