
0190700014-11-V9-D | |
---|---|
DigiKey Part Number | 0190700014-11-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-V9-D |
Description | 11" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $16.82400 | $168.24 |
30 | $14.94667 | $448.40 |
50 | $14.19180 | $709.59 |
100 | $13.27230 | $1,327.23 |
250 | $12.22124 | $3,055.31 |
500 | $11.53514 | $5,767.57 |
1,000 | $10.93073 | $10,930.73 |
2,500 | $10.24119 | $25,602.97 |
5,000 | $9.79181 | $48,959.05 |