
0190700014-06-V9-D | |
---|---|
DigiKey Part Number | 0190700014-06-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-06-V9-D |
Description | 6" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.43700 | $154.37 |
30 | $13.70133 | $411.04 |
50 | $13.00300 | $650.15 |
100 | $12.15390 | $1,215.39 |
250 | $11.18304 | $2,795.76 |
500 | $10.54884 | $5,274.42 |
1,000 | $9.99016 | $9,990.16 |
2,500 | $9.35279 | $23,381.98 |
5,000 | $8.93735 | $44,686.75 |