
0190700014-05-V9-D | |
---|---|
DigiKey Part Number | 0190700014-05-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-V9-D |
Description | 5" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.19600 | $151.96 |
30 | $13.48400 | $404.52 |
50 | $12.79740 | $639.87 |
100 | $11.95940 | $1,195.94 |
250 | $11.00224 | $2,750.56 |
500 | $10.37710 | $5,188.55 |
1,000 | $9.82621 | $9,826.21 |
2,500 | $9.19784 | $22,994.60 |
5,000 | $8.78830 | $43,941.50 |