
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.42800 | $104.28 |
30 | $9.21833 | $276.55 |
50 | $8.73160 | $436.58 |
100 | $8.14040 | $814.04 |
250 | $7.46380 | $1,865.95 |
500 | $7.02122 | $3,510.61 |
1,000 | $6.63145 | $6,631.45 |
2,500 | $6.18656 | $15,466.40 |
5,000 | $5.89652 | $29,482.60 |